Part Details for AM2960ADCB by AMD
Overview of AM2960ADCB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2960ADCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AM2960 - Error Detection And Correction Circuit, S Series, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$75.8700 / $89.2600 | Buy Now |
Part Details for AM2960ADCB
AM2960ADCB CAD Models
AM2960ADCB Part Data Attributes:
|
AM2960ADCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2960ADCB
AMD
Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | S | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 365 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM2960ADCB
This table gives cross-reference parts and alternative options found for AM2960ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2960ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2960APCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48 | AMD | AM2960ADCB vs AM2960APCB |
AM29C60A/BXC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM2960ADCB vs AM29C60A/BXC |
IDT39C60D | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 | Integrated Device Technology Inc | AM2960ADCB vs IDT39C60D |
AM29C60-1PC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, PDIP48, PLASTIC, DIP-48 | AMD | AM2960ADCB vs AM29C60-1PC |
AM2960DCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM2960ADCB vs AM2960DCB |
AM29C60DC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM2960ADCB vs AM29C60DC |
AM2960-1PCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48 | AMD | AM2960ADCB vs AM2960-1PCB |
AM29C60ADC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM2960ADCB vs AM29C60ADC |
AM2960-1DCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM2960ADCB vs AM2960-1DCB |
IDT39C60C | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | AM2960ADCB vs IDT39C60C |