Part Details for 8404701CA by Defense Logistics Agency
Overview of 8404701CA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 8404701CA
8404701CA CAD Models
8404701CA Part Data Attributes:
|
8404701CA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
8404701CA
Defense Logistics Agency
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8404701CA
This table gives cross-reference parts and alternative options found for 8404701CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404701CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC08F | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 8404701CA vs CD54HC08F |
MM74HC08J | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 | Texas Instruments | 8404701CA vs MM74HC08J |
SN74HC08NE4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | 8404701CA vs SN74HC08NE4 |
5962-8404701CA | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 8404701CA vs 5962-8404701CA |
SNJ54HC08J-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 8404701CA vs SNJ54HC08J-00 |
CD74HC08E | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125 | Texas Instruments | 8404701CA vs CD74HC08E |
SN74HC08N | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | 8404701CA vs SN74HC08N |
8404701CX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Signetics | 8404701CA vs 8404701CX |
MC54HC08AJD | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8404701CA vs MC54HC08AJD |
8404701CA | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 8404701CA vs 8404701CA |