Filter Your Search
1 - 9 of 9 results
|
8404701CA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 150 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
8404701CA
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 150 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||||||||||
|
8404701CA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 150 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||
|
8404701CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 150 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 | |||||
|
8404701CA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 150 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | ||||||||||||||||||||||||
|
5962-8404701CA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
8404701CA
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 150 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
8404701CA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 150 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | |||||||||||||||||||||||||
|
5962-8404701CA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 14 |