Part Details for 8404701CA by Harris Semiconductor
Overview of 8404701CA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8404701CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8404701CA-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14CDIP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
894 In Stock |
|
$10.4400 | Buy Now |
Part Details for 8404701CA
8404701CA CAD Models
8404701CA Part Data Attributes
|
8404701CA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8404701CA
Harris Semiconductor
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8404701CA
This table gives cross-reference parts and alternative options found for 8404701CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404701CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC08AND | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 8404701CA vs MC74HC08AND |
CD54HC08F3A | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Intersil Corporation | 8404701CA vs CD54HC08F3A |
CD74HC08E | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125 | Texas Instruments | 8404701CA vs CD74HC08E |
SNJ54HC08J-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 8404701CA vs SNJ54HC08J-00 |
MM74HC08N_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 8404701CA vs MM74HC08N_NL |
M38510/65203SCA | HC/UH SERIES, QUAD 2-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | 8404701CA vs M38510/65203SCA |
SNV54HC08J | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 8404701CA vs SNV54HC08J |
JM38510/65203BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 8404701CA vs JM38510/65203BCA |
MC54HC08AJ | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8404701CA vs MC54HC08AJ |
M38510/65203BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 8404701CA vs M38510/65203BCA |