-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8627
|
Newark | Logic, Quad 2-In And Gate Hs, 14Dip, Logic Family/Base Number:74Hc08, Logic Type:And, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC08E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 / $2.0400 | Buy Now |
DISTI #
2156-CD74HC08E-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19241 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-12773-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1420 In Stock |
|
$0.2986 / $0.8300 | Buy Now |
DISTI #
595-CD74HC08E
|
Mouser Electronics | Logic Gates Quad 2-Input HS RoHS: Compliant | 3442 |
|
$0.2890 / $0.8300 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Rochester Electronics | CD74HC08 High Speed CMOS Logic Quad 2-Input AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 19241 |
|
$0.2715 / $0.3194 | Buy Now |
DISTI #
CD74HC08E
|
TME | IC: digital, AND, Ch: 4, IN: 2, THT, DIP14, 2÷6VDC, HC Min Qty: 3 | 65 |
|
$0.3180 / $0.4990 | Buy Now |
|
Ameya Holding Limited | IC: digital, AND, Channels: 4, IN: 2, THT, DIP14, HC, 2÷6VDC | 41548 |
|
RFQ | |
|
NexGen Digital | 123 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC08E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC08E
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC08E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC08E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC08E | AND GATE | Intersil Corporation | CD74HC08E vs CD74HC08E |
MC74HC08AND | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HC08E vs MC74HC08AND |
SN74HC08N | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | CD74HC08E vs SN74HC08N |
8404701CA | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD74HC08E vs 8404701CA |
8404701CX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Signetics | CD74HC08E vs 8404701CX |
CD54HC08F | IC,LOGIC GATE,QUAD 2-INPUT AND,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD74HC08E vs CD54HC08F |
CD54HC08F/3 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Intersil Corporation | CD74HC08E vs CD54HC08F/3 |
MM74HC08N | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HC08E vs MM74HC08N |
MC74HC08AND | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD74HC08E vs MC74HC08AND |
CD54HC08F | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | CD74HC08E vs CD54HC08F |