Part Details for 8404701CX by Signetics
Overview of 8404701CX by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404701CX
8404701CX CAD Models
8404701CX Part Data Attributes
|
8404701CX
Signetics
Buy Now
|
Compare Parts:
8404701CX
Signetics
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8404701CX
This table gives cross-reference parts and alternative options found for 8404701CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404701CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC08AND | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 8404701CX vs MC74HC08AND |
CD54HC08F3A | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Intersil Corporation | 8404701CX vs CD54HC08F3A |
CD74HC08E | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125 | Texas Instruments | 8404701CX vs CD74HC08E |
SNJ54HC08J-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 8404701CX vs SNJ54HC08J-00 |
MM74HC08N_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 8404701CX vs MM74HC08N_NL |
M38510/65203SCA | HC/UH SERIES, QUAD 2-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | 8404701CX vs M38510/65203SCA |
SNV54HC08J | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 8404701CX vs SNV54HC08J |
JM38510/65203BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 8404701CX vs JM38510/65203BCA |
MC54HC08AJ | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8404701CX vs MC54HC08AJ |
M38510/65203BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 8404701CX vs M38510/65203BCA |