There are no models available for this part yet.
Overview of 8403201LX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
CAD Models for 8403201LX by Texas Instruments
Part Data Attributes for 8403201LX by Texas Instruments
8403201LX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-GDIP-T24
|
Length
|
32.005 mm
|
Logic IC Type
|
BUS DRIVER
|
Number of Terminals
|
24
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Want to compare parts?
-
8403201LXTexas InstrumentsDRIVERVS
-
Alternate Parts for 8403201LX
This table gives cross-reference parts and alternative options found for 8403201LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403201LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS873BNT | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 8403201LX vs DM74ALS873BNT |
SN54ALS873JT-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 8403201LX vs SN54ALS873JT-00 |
DM74ALS873BNT | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | 8403201LX vs DM74ALS873BNT |
8403201LA | Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 8403201LX vs 8403201LA |
SN74ALS873NT-10 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | 8403201LX vs SN74ALS873NT-10 |
SNJ54ALS873BJT | Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 8403201LX vs SNJ54ALS873BJT |
SN74ALS873BNT | Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | 8403201LX vs SN74ALS873BNT |