8403201LX vs SN74ALS873BNT feature comparison

8403201LX Texas Instruments

Buy Now

SN74ALS873BNT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , DIP, DIP24,.3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDIP-T24 R-PDIP-T24
Length 32.005 mm 31.64 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Terminals 24 24
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 24
Samacsys Manufacturer Texas Instruments
Additional Feature WITH CLEAR
Family ALS
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Packing Method TUBE
Power Supply Current-Max (ICC) 29 mA
Prop. Delay@Nom-Sup 14 ns
Propagation Delay (tpd) 21 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD

Compare 8403201LX with alternatives

Compare SN74ALS873BNT with alternatives