There are no models available for this part yet.
Overview of 7802003EX by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 7802003EX by Philips Semiconductors
Part Data Attributes for 7802003EX by Philips Semiconductors
7802003EX
Philips Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Receive Delay-Max
|
35 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Want to compare parts?
-
7802003EXPhilips SemiconductorsQUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for 7802003EX
This table gives cross-reference parts and alternative options found for 7802003EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802003EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32ACN | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | 7802003EX vs AM26LS32ACN |
5962-7802003MEX | IC QUAD LINE RECEIVER, CDIP16, Line Driver or Receiver | NXP Semiconductors | 7802003EX vs 5962-7802003MEX |
7802003EA | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | NXP Semiconductors | 7802003EX vs 7802003EA |
7802003EX | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | NXP Semiconductors | 7802003EX vs 7802003EX |
DS26LS32ACN | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | 7802003EX vs DS26LS32ACN |
HD26LS32AP | QUAD LINE RECEIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | 7802003EX vs HD26LS32AP |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7802003EX vs AM26LS32AMJ883B |
DS26LS32ACN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | 7802003EX vs DS26LS32ACN/NOPB |
7802003EA | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | 7802003EX vs 7802003EA |
AM26LS32AIN | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | 7802003EX vs AM26LS32AIN |