Part Details for 7802003EA by NXP Semiconductors
Overview of 7802003EA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 7802003EA
7802003EA CAD Models
7802003EA Part Data Attributes
|
7802003EA
NXP Semiconductors
Buy Now
|
Compare Parts:
7802003EA
NXP Semiconductors
IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7802003EA
This table gives cross-reference parts and alternative options found for 7802003EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802003EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802003EX | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | NXP Semiconductors | 7802003EA vs 7802003EX |
5962-7802003MEX | QUAD LINE RECEIVER, CDIP16 | Philips Semiconductors | 7802003EA vs 5962-7802003MEX |
AM26LS32AIN | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | 7802003EA vs AM26LS32AIN |
AM26LS32AMJB | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | 7802003EA vs AM26LS32AMJB |
7802003EX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | 7802003EA vs 7802003EX |
5962-7802003MEX | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | Signetics | 7802003EA vs 5962-7802003MEX |
HD26LS32AP | QUAD LINE RECEIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | 7802003EA vs HD26LS32AP |
AM26LS32ACNE4 | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | 7802003EA vs AM26LS32ACNE4 |
AM26LS32ACN | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | 7802003EA vs AM26LS32ACN |
AM26LS32ACN-00 | QUAD LINE RECEIVER, PDIP16 | Texas Instruments | 7802003EA vs AM26LS32ACN-00 |