There are no models available for this part yet.
Overview of 7704901PX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 7704901PX by Texas Instruments
Part Data Attributes for 7704901PX by Texas Instruments
7704901PX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
NAND GATE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-GDIP-T8
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
0.4 A
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.035 µs
|
Turn-on Time
|
0.035 µs
|
Want to compare parts?
-
7704901PXTexas Instruments0.4A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8VS
-
Alternate Parts for 7704901PX
This table gives cross-reference parts and alternative options found for 7704901PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704901PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12903BPA | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | 7704901PX vs M38510/12903BPA |
SG55472Y | NAND Gate Based Peripheral Driver, 2 Driver, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Microsemi Corporation | 7704901PX vs SG55472Y |
M38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | 7704901PX vs M38510/12903BPA |
SN75452BPE4 | 30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | 7704901PX vs SN75452BPE4 |
SG55472Y/883B | NAND Gate Based Peripheral Driver, 2 Driver, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Microsemi Corporation | 7704901PX vs SG55472Y/883B |
7704901PX | NAND Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | 7704901PX vs 7704901PX |
7704901PA | NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | 7704901PX vs 7704901PA |
SN55452BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | 7704901PX vs SN55452BJG |
M38510/12903BPA | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | 7704901PX vs M38510/12903BPA |