Part Details for M38510/12903BPA by Texas Instruments
Overview of M38510/12903BPA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/12903BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/12903BPA-ND
|
DigiKey | DUAL VERY-HIGH SPEED, HIGH-CURRE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/12903BPA
M38510/12903BPA CAD Models
M38510/12903BPA Part Data Attributes
|
M38510/12903BPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/12903BPA
Texas Instruments
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 7.62 mm |
Alternate Parts for M38510/12903BPA
This table gives cross-reference parts and alternative options found for M38510/12903BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12903BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG55472Y | Microsemi Corporation | Check for Price | NAND Gate Based Peripheral Driver, 2 Driver, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | M38510/12903BPA vs SG55472Y |
7704901PA | Microsemi Corporation | Check for Price | NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | M38510/12903BPA vs 7704901PA |
M38510/12903BPX | Texas Instruments | Check for Price | 0.5A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8 | M38510/12903BPA vs M38510/12903BPX |
7704901PX | Texas Instruments | Check for Price | 0.4A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 | M38510/12903BPA vs 7704901PX |