7704901PX
vs
7704901PX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINFINITY MICROELECTRONICS
Part Package Code
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
NAND GATE BASED PERIPHERAL DRIVER
NAND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current Flow Direction
SINK
SINK
Output Peak Current Limit-Nom
0.4 A
0.4 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Turn-off Time
0.035 µs
Turn-on Time
0.035 µs
Base Number Matches
1
1
Driver Number of Bits
2
Package Equivalence Code
DIP8,.3
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare 7704901PX with alternatives
Compare 7704901PX with alternatives