Part Details for SG55472Y/883B by Microsemi Corporation
Overview of SG55472Y/883B by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for SG55472Y/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Ceramic, DIP | 176 |
|
$156.5471 / $182.6382 | Buy Now |
Part Details for SG55472Y/883B
SG55472Y/883B CAD Models
SG55472Y/883B Part Data Attributes
|
SG55472Y/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG55472Y/883B
Microsemi Corporation
NAND Gate Based Peripheral Driver, 2 Driver, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.05 µs |
Alternate Parts for SG55472Y/883B
This table gives cross-reference parts and alternative options found for SG55472Y/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG55472Y/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7704901PA | NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | SG55472Y/883B vs 7704901PA |
SG55472Y | NAND Gate Based Peripheral Driver, 2 Driver, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Microsemi Corporation | SG55472Y/883B vs SG55472Y |
M38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SG55472Y/883B vs M38510/12903BPA |
M38510/12903BPA | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | SG55472Y/883B vs M38510/12903BPA |
7704901PA | NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG55472Y/883B vs 7704901PA |
M38510/12903BPA | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG55472Y/883B vs M38510/12903BPA |
SN75452BPE4 | 30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | SG55472Y/883B vs SN75452BPE4 |
M38510/12903BPX | 0.5A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8 | Texas Instruments | SG55472Y/883B vs M38510/12903BPX |
7704901PX | 0.4A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG55472Y/883B vs 7704901PX |
SN75452BP | 30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | SG55472Y/883B vs SN75452BP |