Part Details for 7702002EA by Texas Instruments
Overview of 7702002EA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7702002EA
7702002EA CAD Models
7702002EA Part Data Attributes:
|
7702002EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7702002EA
Texas Instruments
Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON INHIBIT FOR ALL BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 570 ns | |
Propagation Delay (tpd) | 570 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7702002EA
This table gives cross-reference parts and alternative options found for 7702002EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7702002EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4502BPB | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, Bus Driver/Transceiver | NXP Semiconductors | 7702002EA vs HEF4502BPB |
5962-01-080-1436 | Bus Driver/Transceiver | Renesas Electronics Corporation | 7702002EA vs 5962-01-080-1436 |
5962-01-153-2329 | Bus Driver/Transceiver | Renesas Electronics Corporation | 7702002EA vs 5962-01-153-2329 |
CD4502BD | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | 7702002EA vs CD4502BD |
JM38510/17403BEA | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 7702002EA vs JM38510/17403BEA |
JM38510/17403BEA | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | 7702002EA vs JM38510/17403BEA |
JM38510/17403BEA | Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125 | Texas Instruments | 7702002EA vs JM38510/17403BEA |
CD4502BD3 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 7702002EA vs CD4502BD3 |
HEF4502BD | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, SOT-74, CERDIP-16, Bus Driver/Transceiver | NXP Semiconductors | 7702002EA vs HEF4502BD |
HEF4502BP | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | 7702002EA vs HEF4502BP |