Filter Your Search
1 - 3 of 3 results
|
7702002EA
Harris Semiconductor
|
Check for Price | Obsolete | 270 ns | 1 | 6 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | INVERTED | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
7702002EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 570 ns | 570 ns | 6 | 1 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH COMMON INHIBIT FOR ALL BITS | ENABLE LOW | 6 mA | 2 | INVERTED | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||
|
7702002EA
Intersil Corporation
|
Check for Price | Obsolete | BUS DRIVER | INTERSIL CORP | , | unknown | 8542.39.00.01 |