Part Details for 5962-01-153-2329 by Renesas Electronics Corporation
Overview of 5962-01-153-2329 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-01-153-2329
5962-01-153-2329 CAD Models
5962-01-153-2329 Part Data Attributes
|
5962-01-153-2329
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-153-2329
Renesas Electronics Corporation
Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-153-2329
This table gives cross-reference parts and alternative options found for 5962-01-153-2329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-153-2329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7702002EA | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | 5962-01-153-2329 vs 7702002EA |
CD4502BF3A | Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125 | Texas Instruments | 5962-01-153-2329 vs CD4502BF3A |
CD4502BF | Bus Driver, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | 5962-01-153-2329 vs CD4502BF |
CD4502BD3 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | 5962-01-153-2329 vs CD4502BD3 |
CD4502BEE4 | 6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125 | Texas Instruments | 5962-01-153-2329 vs CD4502BEE4 |
CD4502BFMSH | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | 5962-01-153-2329 vs CD4502BFMSH |
5962R9661601VEX | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 5962-01-153-2329 vs 5962R9661601VEX |
7702002EX | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 5962-01-153-2329 vs 7702002EX |
JM38510/17403BEA | Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125 | Texas Instruments | 5962-01-153-2329 vs JM38510/17403BEA |
CD4502BD | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | 5962-01-153-2329 vs CD4502BD |