Part Details for JM38510/17403BEA by Rochester Electronics LLC
Overview of JM38510/17403BEA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/17403BEA
JM38510/17403BEA CAD Models
JM38510/17403BEA Part Data Attributes
|
JM38510/17403BEA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/17403BEA
Rochester Electronics LLC
4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 270 ns | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JM38510/17403BEA
This table gives cross-reference parts and alternative options found for JM38510/17403BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/17403BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7702002EA | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | JM38510/17403BEA vs 7702002EA |
CD4502BF3A | Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125 | Texas Instruments | JM38510/17403BEA vs CD4502BF3A |
CD4502BF | Bus Driver, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | JM38510/17403BEA vs CD4502BF |
CD4502BD3 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | JM38510/17403BEA vs CD4502BD3 |
CD4502BEE4 | 6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125 | Texas Instruments | JM38510/17403BEA vs CD4502BEE4 |
CD4502BFMSH | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/17403BEA vs CD4502BFMSH |
5962R9661601VEX | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/17403BEA vs 5962R9661601VEX |
7702002EX | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/17403BEA vs 7702002EX |
JM38510/17403BEA | Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125 | Texas Instruments | JM38510/17403BEA vs JM38510/17403BEA |
CD4502BD | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | JM38510/17403BEA vs CD4502BD |