Part Details for HEF4502BP by NXP Semiconductors
Overview of HEF4502BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4502BP
HEF4502BP CAD Models
HEF4502BP Part Data Attributes
|
HEF4502BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4502BP
NXP Semiconductors
IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON INHIBIT FOR ALL BITS | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0023 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 170 ns | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4502BP
This table gives cross-reference parts and alternative options found for HEF4502BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4502BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7702002EA | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | HEF4502BP vs 7702002EA |
CD4502BF3A | Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125 | Texas Instruments | HEF4502BP vs CD4502BF3A |
CD4502BF | Bus Driver, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | HEF4502BP vs CD4502BF |
CD4502BD3 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | HEF4502BP vs CD4502BD3 |
CD4502BEE4 | 6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125 | Texas Instruments | HEF4502BP vs CD4502BEE4 |
CD4502BFMSH | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | HEF4502BP vs CD4502BFMSH |
5962R9661601VEX | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HEF4502BP vs 5962R9661601VEX |
7702002EX | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HEF4502BP vs 7702002EX |
JM38510/17403BEA | Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125 | Texas Instruments | HEF4502BP vs JM38510/17403BEA |
CD4502BD | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4502BP vs CD4502BD |