-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2861
|
Newark | Logic, Hex Inverter, 6 I/P, Soic-14, Logic Family/Base Number:74Hc04, Logic Type:Inverter, Output Current:25Ma, No. Of Inputs:6, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC04D-Q100,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7508 |
|
$0.1210 / $0.3850 | Buy Now |
DISTI #
1727-1025-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1027 In Stock |
|
$0.0731 / $0.3900 | Buy Now |
DISTI #
74HC04D-Q100,118
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC04D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0652 / $0.0779 | Buy Now |
DISTI #
771-74HC04D-Q100
|
Mouser Electronics | Inverters 74HC04D-Q100/SOT108/SO14 RoHS: Compliant | 3256 |
|
$0.0730 / $0.3500 | Buy Now |
DISTI #
V72:2272_06492628
|
Arrow Electronics | Inverter 6-Element CMOS Automotive 14-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 4351 |
|
$0.1059 / $0.1995 | Buy Now |
|
Future Electronics | Hex inverter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.0711 | Buy Now |
DISTI #
62331235
|
Verical | Inverter 6-Element CMOS Automotive 14-Pin SO T/R Min Qty: 56 Package Multiple: 1 Date Code: 2213 | Americas - 4351 |
|
$0.1059 / $0.1392 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 100 |
|
$0.2681 / $0.4125 | Buy Now |
|
Rochester Electronics | 74HC04 - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2480 |
|
$0.0646 / $0.0760 | Buy Now |
DISTI #
74HC04D-Q100,118
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC04D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0652 / $0.0779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC04D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC04D-Q100,118
Nexperia
74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 130 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC04D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT14S14-13 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74HC04D-Q100,118 vs 74HCT14S14-13 |
HCF40106YM013TR | Hex Schmitt Trigger | STMicroelectronics | 74HC04D-Q100,118 vs HCF40106YM013TR |
M74HC14YRM13TR | Hex Schmitt Inverter | STMicroelectronics | 74HC04D-Q100,118 vs M74HC14YRM13TR |
M74HC04YRM13TR | Hex Inverter | STMicroelectronics | 74HC04D-Q100,118 vs M74HC04YRM13TR |
74AHC04PW-Q100J | 74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | 74HC04D-Q100,118 vs 74AHC04PW-Q100J |
74HC14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC04D-Q100,118 vs 74HC14D,652 |
74HC04S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74HC04D-Q100,118 vs 74HC04S14-13 |
74HCU04S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74HC04D-Q100,118 vs 74HCU04S14-13 |
M74HC14YTTR | Hex Schmitt Inverter | STMicroelectronics | 74HC04D-Q100,118 vs M74HC14YTTR |
M74HC04YTTR | Hex Inverter | STMicroelectronics | 74HC04D-Q100,118 vs M74HC04YTTR |