-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Schmitt Inverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6687
|
Newark | Inverter, 1 I/P, -40 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Stmicroelectronics M74HC14YTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2756 |
|
$0.4820 / $1.0600 | Buy Now |
DISTI #
497-14387-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20795 In Stock |
|
$0.3646 / $0.9700 | Buy Now |
DISTI #
M74HC14YTTR
|
Avnet Americas | Schmitt Trigger Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: M74HC14YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3947 / $0.4116 | Buy Now |
DISTI #
511-M74HC14YTTR
|
Mouser Electronics | Inverters Hex Schmitt Inverter RoHS: Compliant | 8682 |
|
$0.3640 / $0.7500 | Buy Now |
DISTI #
E02:0323_07207310
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2349 | Europe - 10000 |
|
$0.2949 | Buy Now |
DISTI #
V79:2366_27121544
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 2355 |
|
$0.3388 / $0.3672 | Buy Now |
DISTI #
V72:2272_06548769
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 897 |
|
$0.3936 / $0.5465 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3730 | Buy Now |
DISTI #
76473169
|
Verical | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2349 | Americas - 10000 |
|
$0.2936 | Buy Now |
DISTI #
65131079
|
Verical | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2140 | Americas - 2355 |
|
$0.3388 / $0.3612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC14YTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC14YTTR
STMicroelectronics
Hex Schmitt Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for M74HC14YTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC14YTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCU04S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | M74HC14YTTR vs 74HCU04S14-13 |
MC74VHCT04ADTR2 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | M74HC14YTTR vs MC74VHCT04ADTR2 |
74VHCT14PW | Inverter | Nexperia | M74HC14YTTR vs 74VHCT14PW |
MC74HC14AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | M74HC14YTTR vs MC74HC14AD |
M74HC04YRM13TR | Hex Inverter | STMicroelectronics | M74HC14YTTR vs M74HC04YRM13TR |
HCF4069YUM013TR | Hex Inverter | STMicroelectronics | M74HC14YTTR vs HCF4069YUM013TR |
CD74HC14M96G4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | M74HC14YTTR vs CD74HC14M96G4 |
TC5065BP | IC 5000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | M74HC14YTTR vs TC5065BP |
M74HC14RM13TR | Hex Schmitt Inverter | STMicroelectronics | M74HC14YTTR vs M74HC14RM13TR |
74HC14D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | M74HC14YTTR vs 74HC14D |