-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Schmitt Trigger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7388
|
Newark | Schmitt-Trigger Inverter, Hex, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:40106, Logic Ic Family:4000B, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |Stmicroelectronics HCF40106YM013TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3030 / $0.9290 | Buy Now |
DISTI #
79AH2957
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics HCF40106YM013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2000 | Buy Now |
DISTI #
497-14369-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
179014 In Stock |
|
$0.2816 / $0.6000 | Buy Now |
DISTI #
HCF40106YM013TR
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: HCF40106YM013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3179 | Buy Now |
DISTI #
511-HCF40106YM013TR
|
Mouser Electronics | Inverters Hex Schmitt Trigger Six Trigger Circuit RoHS: Compliant | 101616 |
|
$0.2840 / $0.8500 | Buy Now |
|
STMicroelectronics | Hex Schmitt Trigger RoHS: Compliant Min Qty: 1 | 101616 |
|
$0.3800 / $0.8300 | Buy Now |
|
Future Electronics | HCF40106 Series 20 V 6.8 V Surface Mount Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 132500Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | HCF40106 Series 20 V 6.8 V Surface Mount Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
79002532
|
Verical | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2406 | Americas - 22500 |
|
$0.2606 / $0.2880 | Buy Now |
DISTI #
HCF40106YM013TR
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: HCF40106YM013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF40106YM013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF40106YM013TR
STMicroelectronics
Hex Schmitt Trigger
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HCF40106YM013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF40106YM013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC14YTTR | Hex Schmitt Inverter | STMicroelectronics | HCF40106YM013TR vs M74HC14YTTR |
74HCU04S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | HCF40106YM013TR vs 74HCU04S14-13 |
MC74VHCT04ADTR2 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | HCF40106YM013TR vs MC74VHCT04ADTR2 |
74VHCT14PW | Inverter | Nexperia | HCF40106YM013TR vs 74VHCT14PW |
MC74HC14AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | HCF40106YM013TR vs MC74HC14AD |
M74HC04YRM13TR | Hex Inverter | STMicroelectronics | HCF40106YM013TR vs M74HC04YRM13TR |
HCF4069YUM013TR | Hex Inverter | STMicroelectronics | HCF40106YM013TR vs HCF4069YUM013TR |
CD74HC14M96G4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | HCF40106YM013TR vs CD74HC14M96G4 |
TC5065BP | IC 5000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | HCF40106YM013TR vs TC5065BP |
M74HC14RM13TR | Hex Schmitt Inverter | STMicroelectronics | HCF40106YM013TR vs M74HC14RM13TR |