-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC14D,652
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk - Bulk (Alt: 74HC14D,652) RoHS: Not Compliant Min Qty: 1140 Package Multiple: 1140 Container: Bulk | 32619 |
|
RFQ | |
|
Future Electronics | 74HC Series 6 V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 94Tube |
|
$0.0683 / $0.0859 | Buy Now |
DISTI #
74HC14D,652
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk - Bulk (Alt: 74HC14D,652) RoHS: Not Compliant Min Qty: 1140 Package Multiple: 1140 Container: Bulk | 32619 |
|
RFQ | |
DISTI #
62S9105
|
Bürklin Elektronik | Schmitt trigger, 2 V, 6 V, SO14 Min Qty: 10 | 5636 |
|
$0.1159 / $0.2037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14D,652
Nexperia
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC14D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14D/T3 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14D,652 vs 74HC14D/T3 |
MM74HC14M | Hex Inverting Schmitt Trigger, 55-TUBE | onsemi | 74HC14D,652 vs MM74HC14M |
MM74HC14M_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC14D,652 vs MM74HC14M_NL |
CD74HC14MTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC14D,652 vs CD74HC14MTE4 |
SN74HC14DTE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | 74HC14D,652 vs SN74HC14DTE4 |
HD74HC14RP | Hex Inverters, , / | Renesas Electronics Corporation | 74HC14D,652 vs HD74HC14RP |
HD74HC14RPEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, SOP-14 | Renesas Electronics Corporation | 74HC14D,652 vs HD74HC14RPEL |
SN74HC14DR-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | 74HC14D,652 vs SN74HC14DR-00 |
SN74HC14DTG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | 74HC14D,652 vs SN74HC14DTG4 |
933714400652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14D,652 vs 933714400652 |