Part Details for 74HCU04S14-13 by Diodes Incorporated
Overview of 74HCU04S14-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCU04S14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCU04S14-13DICT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2263 In Stock |
|
$0.0914 / $0.3900 | Buy Now |
DISTI #
74HCU04S14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCU04S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0686 | Buy Now |
DISTI #
621-74HCU04S14-13
|
Mouser Electronics | Inverters UNBUFFRD HEX INVERTR 2-6V 4mA VCC 4.5V RoHS: Compliant | 0 |
|
$0.1010 / $0.4200 | Order Now |
DISTI #
70437303
|
RS | 74HCU Hex Inverter SO14 | Diodes Inc 74HCU04S14-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Future Electronics | 74HCU Series 6 V Surface Mount Unbuffered HEX Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Future Electronics | 74HCU Series 6 V Surface Mount Unbuffered HEX Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
DISTI #
74HCU04S14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCU04S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0686 | Buy Now |
DISTI #
74HCU04S14-13
|
TME | IC: digital, inverter, Ch: 6, CMOS, SMD, SO14, 2÷6VDC, -40÷150°C, HC Min Qty: 5 | 0 |
|
$0.0820 / $0.1670 | RFQ |
DISTI #
74HCU04S14-13
|
Avnet Asia | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74HCU04S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74HCU04S14-13
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74HCU04S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |