-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G14 - Low-power Schmitt trigger inverter@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2007
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G14GX,125 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
1727-74AUP1G14GX,125CT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5832 In Stock |
|
$0.0649 / $0.2500 | Buy Now |
DISTI #
74AUP1G14GX,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON - Tape and Reel (Alt: 74AUP1G14GX,125) RoHS: Compliant Min Qty: 5761 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 110554 Partner Stock |
|
$0.0542 / $0.0599 | Buy Now |
DISTI #
74AUP1G14GX,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON - Tape and Reel (Alt: 74AUP1G14GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0552 / $0.0657 | Buy Now |
DISTI #
771-74AUP1G14GX125
|
Mouser Electronics | Inverters 74AUP1G14GX/SOT1226/X2SON5 RoHS: Compliant | 630 |
|
$0.0600 / $0.4500 | Buy Now |
DISTI #
V72:2272_06482044
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1832 Container: Cut Strips | Americas - 2105 |
|
$0.0803 / $0.3938 | Buy Now |
|
Future Electronics | Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin X2SON EP T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0546 / $0.0592 | Buy Now |
DISTI #
29722620
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 1832 | Americas - 2105 |
|
$0.0803 / $0.1460 | Buy Now |
|
Rochester Electronics | 74AUP1G14GX - Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 130000 |
|
$0.0538 / $0.0633 | Buy Now |
DISTI #
74AUP1G14GX,125
|
Avnet Silica | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON (Alt: 74AUP1G14GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G14GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G14GX,125
Nexperia
74AUP1G14 - Low-power Schmitt trigger inverter@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G14GX,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G14GX,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G04DCKTG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G14GX,125 vs SN74AUP1G04DCKTG4 |
74AUP2G04GW | Inverter, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GX,125 vs 74AUP2G04GW |
SN74AUP1G06YZPR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74AUP1G14GX,125 vs SN74AUP1G06YZPR |
74AUP1G04GF/S500 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO6 | NXP Semiconductors | 74AUP1G14GX,125 vs 74AUP1G04GF/S500 |
74AUP1G14GX | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G14GX,125 vs 74AUP1G14GX |
74AUP1G16GM | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GX,125 vs 74AUP1G16GM |
SN74AUP1G04YFPR | Single 0.8-V to 3.6-V low power inverter 4-DSBGA -40 to 85 | Texas Instruments | 74AUP1G14GX,125 vs SN74AUP1G04YFPR |
SN74AUP1G14DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G14GX,125 vs SN74AUP1G14DCKTE4 |
935292849132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GX,125 vs 935292849132 |
74AUP1G04GN | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G14GX,125 vs 74AUP1G04GN |