74AUP1G14GX,125 vs 74AUP2G04GW feature comparison

74AUP1G14GX,125 Nexperia

Buy Now Datasheet

74AUP2G04GW Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SON
Package Description 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 SC-88, 6 PIN
Pin Count 5
Manufacturer Package Code SOT1226-3
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks
kg CO2e/kg 12.4
Average Weight (mg) 0.65
CO2e (mg) 8.06
Samacsys Description 74AUP1G14 - Low-power Schmitt trigger inverter@en-us
Samacsys Manufacturer Nexperia Nexperia
Samacsys Modified On 2023-08-18 13:12:15
Total Weight 0.61191
Category CO2 Kg 12.4
CO2 7.587683999999999
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code S-PDSO-N5 R-PDSO-G6
JESD-609 Code e4 e3
Length 0.8 mm 2 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 20 ns 20.9 ns
Seated Height-Max 0.35 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.48 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 0.8 mm 1.25 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01
Load Capacitance (CL) 30 pF
Max I(ol) 0.004 A
Package Equivalence Code TSSOP6,.08
Power Supply Current-Max (ICC) 0.0005 mA
Qualification Status Not Qualified
Schmitt Trigger YES

Compare 74AUP1G14GX,125 with alternatives

Compare 74AUP2G04GW with alternatives