Part Details for 74AUP1G04GN by Nexperia
Overview of 74AUP1G04GN by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74AUP1G04GN
74AUP1G04GN CAD Models
74AUP1G04GN Part Data Attributes
|
74AUP1G04GN
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G04GN
Nexperia
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0012 mA | |
Propagation Delay (tpd) | 20.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
Alternate Parts for 74AUP1G04GN
This table gives cross-reference parts and alternative options found for 74AUP1G04GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G04GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G04DCKTG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GN vs SN74AUP1G04DCKTG4 |
74AUP2G04GW | Inverter, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GN vs 74AUP2G04GW |
SN74AUP1G06YZPR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74AUP1G04GN vs SN74AUP1G06YZPR |
74AUP1G04GF/S500 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO6 | NXP Semiconductors | 74AUP1G04GN vs 74AUP1G04GF/S500 |
74AUP1G14GX | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G04GN vs 74AUP1G14GX |
74AUP1G16GM | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GN vs 74AUP1G16GM |
SN74AUP1G04YFPR | Single 0.8-V to 3.6-V low power inverter 4-DSBGA -40 to 85 | Texas Instruments | 74AUP1G04GN vs SN74AUP1G04YFPR |
SN74AUP1G14DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G04GN vs SN74AUP1G14DCKTE4 |
935292849132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GN vs 935292849132 |
74AUP1G16GWH | 74AUP1G16 - Low-power buffer@en-us TSSOP 5-Pin | Nexperia | 74AUP1G04GN vs 74AUP1G16GWH |