Part Details for 74AUP2G04GW by Nexperia
Overview of 74AUP2G04GW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74AUP2G04GW
74AUP2G04GW CAD Models
74AUP2G04GW Part Data Attributes:
|
74AUP2G04GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G04GW
Nexperia
Inverter, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0005 mA | |
Propagation Delay (tpd) | 20.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP2G04GW
This table gives cross-reference parts and alternative options found for 74AUP2G04GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G04GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G14GS | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP2G04GW vs 74AUP1G14GS |
74AUP1G04GN,132 | 74AUP1G04 - Low-power inverter@en-us SON 6-Pin | Nexperia | 74AUP2G04GW vs 74AUP1G04GN,132 |
SN74AUP1G04DBVRE4 | Low-Power Single Inverter Gate 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP2G04GW vs SN74AUP1G04DBVRE4 |
74AUP1G14GX | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP2G04GW vs 74AUP1G14GX |
SN74AUP1G06DCKR | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP2G04GW vs SN74AUP1G06DCKR |
935291725132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP2G04GW vs 935291725132 |
SN74AUP1G06DCKT | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP2G04GW vs SN74AUP1G06DCKT |
74AUP1G04GX,125 | 74AUP1G04 - Low-power inverter@en-us SON 5-Pin | Nexperia | 74AUP2G04GW vs 74AUP1G04GX,125 |
SN74AUP1G14DCKRG4 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP2G04GW vs SN74AUP1G14DCKRG4 |
935291714132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP2G04GW vs 935291714132 |