Part Details for 74AUP1G16GM by Nexperia
Overview of 74AUP1G16GM by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74AUP1G16GM
74AUP1G16GM CAD Models
74AUP1G16GM Part Data Attributes:
|
74AUP1G16GM
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G16GM
Nexperia
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0014 mA | |
Propagation Delay (tpd) | 20.8 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1G16GM
This table gives cross-reference parts and alternative options found for 74AUP1G16GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G16GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G14GS | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G16GM vs 74AUP1G14GS |
74AUP1G04GN,132 | 74AUP1G04 - Low-power inverter@en-us SON 6-Pin | Nexperia | 74AUP1G16GM vs 74AUP1G04GN,132 |
SN74AUP1G04DBVRE4 | Low-Power Single Inverter Gate 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G16GM vs SN74AUP1G04DBVRE4 |
74AUP1G14GX | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G16GM vs 74AUP1G14GX |
SN74AUP1G06DCKR | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G16GM vs SN74AUP1G06DCKR |
935291725132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G16GM vs 935291725132 |
SN74AUP1G06DCKT | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G16GM vs SN74AUP1G06DCKT |
74AUP1G04GX,125 | 74AUP1G04 - Low-power inverter@en-us SON 5-Pin | Nexperia | 74AUP1G16GM vs 74AUP1G04GX,125 |
SN74AUP1G14DCKRG4 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G16GM vs SN74AUP1G14DCKRG4 |
935291714132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G16GM vs 935291714132 |