Filter Your Search
1 - 1 of 1 results
![]() |
74HC164N,652
NXP Semiconductors
|
$0.4800 | Yes | Obsolete | 4.5 V | 255 ns | 1 | 8 | NO | DIP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT27-1, DIP-14 | 14 | SOT27-1 | compliant | EAR99 | 8542.39.00.01 |