74AHC1G08GV/C,125
vs
MC74VHC1G09DTT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
parentfamilyid |
4093826
|
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ONSEMI
|
Part Package Code |
TSOP
|
TSOP
|
Package Description |
PLASTIC, SC-74A, SOT-753, 5 PIN
|
SC-59, SOT-23, TSOP-5
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT753
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Family |
HC/UH
|
AHC/VHC
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
3 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
16 ns
|
16.5 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.5 mm
|
1.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.008 A
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
235
|
Prop. Delay@Nom-Sup |
|
11 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 74AHC1G08GV/C,125 with alternatives
-
74AHC1G08GV/C,125 vs TC7SH09FU
-
74AHC1G08GV/C,125 vs MC74VHC1G09DFT1
-
74AHC1G08GV/C,125 vs MC74VHC1G09DFT1G
-
74AHC1G08GV/C,125 vs NLVVHC1G08DFT1G
-
74AHC1G08GV/C,125 vs NLVVHC1G09DFT1G
-
74AHC1G08GV/C,125 vs NLVVHC1G08DFT2G
-
74AHC1G08GV/C,125 vs TC7SH09F
-
74AHC1G08GV/C,125 vs MC74VHC1G09DFT2
-
74AHC1G08GV/C,125 vs 74AHC1G08GW/C,125
Compare MC74VHC1G09DTT1 with alternatives