74AC02PCQR
Description: IC AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate

Overview of 74AC02PCQR by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AC02PCQR by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC02PCQR by National Semiconductor Corporation

74AC02PCQR
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74AC02PCQR
    National Semiconductor Corporation
    IC AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate
    VS

Alternate Parts for 74AC02PCQR

This table gives cross-reference parts and alternative options found for 74AC02PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC02PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F8761201VCA AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 74AC02PCQR vs 5962F8761201VCA
M38510/75101BCA NOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC 74AC02PCQR vs M38510/75101BCA
M38510/75101BCX NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 74AC02PCQR vs M38510/75101BCX
M38510/75101BCA NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 74AC02PCQR vs M38510/75101BCA
JM54AC02BCA NOR Gate, CMOS, CDIP14 Teledyne e2v 74AC02PCQR vs JM54AC02BCA
M38510/75101SCX AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC02PCQR vs M38510/75101SCX
54AC02DMQB AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC02PCQR vs 54AC02DMQB
JM38510R75101BC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC02PCQR vs JM38510R75101BC
RHFAC02D03V Rad-Hard Quad 2-Input NOR Gate STMicroelectronics 74AC02PCQR vs RHFAC02D03V
5962-8761201CA NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 74AC02PCQR vs 5962-8761201CA
Part Number Description Manufacturer Compare
5962R9651401VCC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 74AC02PCQR vs 5962R9651401VCC
54AC02DMQB AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC02PCQR vs 54AC02DMQB
MC74AC02NC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74AC02PCQR vs MC74AC02NC
JM38510R75101BC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC02PCQR vs JM38510R75101BC
5962-8761201CA IC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC02PCQR vs 5962-8761201CA
UT54ACS02-PQAH NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 Cobham PLC 74AC02PCQR vs UT54ACS02-PQAH
HD74AC02P AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 Renesas Electronics Corporation 74AC02PCQR vs HD74AC02P
UT54ACS02-PCC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC 74AC02PCQR vs UT54ACS02-PCC
5962-8761201CA AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC02PCQR vs 5962-8761201CA
54AC02DMQB IC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC02PCQR vs 54AC02DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC02PCQR by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC02PCQR by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC02PCQR would you like to use for your alert(s)?
  • Please alert me when 74AC02PCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC02PCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC02PCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC02PCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC02PCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC02PCQR by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: