Part Details for JM38510R75101BC by Texas Instruments
Overview of JM38510R75101BC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510R75101BC
JM38510R75101BC CAD Models
JM38510R75101BC Part Data Attributes
|
JM38510R75101BC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510R75101BC
Texas Instruments
AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for JM38510R75101BC
This table gives cross-reference parts and alternative options found for JM38510R75101BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510R75101BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC02P | AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | JM38510R75101BC vs HD74AC02P |
5962F8761201VCA | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | JM38510R75101BC vs 5962F8761201VCA |
CD54AC02F3A | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | JM38510R75101BC vs CD54AC02F3A |
CD74AC02E | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | JM38510R75101BC vs CD74AC02E |
74AC02PC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510R75101BC vs 74AC02PC |
M38510/75101BCA | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Rochester Electronics LLC | JM38510R75101BC vs M38510/75101BCA |
5962-8761201CA | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510R75101BC vs 5962-8761201CA |
54AC02DM | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510R75101BC vs 54AC02DM |
CD74AC02EE4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125 | Texas Instruments | JM38510R75101BC vs CD74AC02EE4 |
54AC02DM | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510R75101BC vs 54AC02DM |