Part Details for MC74AC02NC by Motorola Semiconductor Products
Overview of MC74AC02NC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74AC02NC
MC74AC02NC CAD Models
MC74AC02NC Part Data Attributes
|
MC74AC02NC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74AC02NC
Motorola Semiconductor Products
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74AC02NC
This table gives cross-reference parts and alternative options found for MC74AC02NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC02NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC02PCQR | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | MC74AC02NC vs 74AC02PCQR |
54AC02DMQB | National Semiconductor Corporation | Check for Price | IC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | MC74AC02NC vs 54AC02DMQB |
DV74AC02N | avg Semiconductors | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | MC74AC02NC vs DV74AC02N |
54AC02DMQB | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | MC74AC02NC vs 54AC02DMQB |
M38510/75101BCX | Rochester Electronics LLC | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | MC74AC02NC vs M38510/75101BCX |
74AC02PCQR | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | MC74AC02NC vs 74AC02PCQR |