Part Details for UT54ACS02-PQAH by Cobham PLC
Overview of UT54ACS02-PQAH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS02-PQAH
UT54ACS02-PQAH CAD Models
UT54ACS02-PQAH Part Data Attributes
|
UT54ACS02-PQAH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS02-PQAH
Cobham PLC
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS02-PQAH
This table gives cross-reference parts and alternative options found for UT54ACS02-PQAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS02-PQAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS02PVXR | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs UT54ACS02PVXR |
5962H9651401VCX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs 5962H9651401VCX |
UT54ACS02PVCR | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs UT54ACS02PVCR |
UT54ACS02PVAH | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs UT54ACS02PVAH |
5962H9651401VCC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs 5962H9651401VCC |
UT54ACS02PCA | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs UT54ACS02PCA |
UT54ACS02PQCR | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs UT54ACS02PQCR |
UT54ACS02-PQCH | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Cobham PLC | UT54ACS02-PQAH vs UT54ACS02-PQCH |
UT54ACS02PVAR | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs UT54ACS02PVAR |
5962R9651401QCC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PQAH vs 5962R9651401QCC |