Part Details for JM54AC02BCA by Teledyne e2v
Overview of JM54AC02BCA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM54AC02BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM54AC02BCA
|
Avnet Americas | NOR GATE, QUAD 2-INPUT - Rail/Tube (Alt: JM54AC02BCA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JM54AC02BCA
JM54AC02BCA CAD Models
JM54AC02BCA Part Data Attributes
|
JM54AC02BCA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
JM54AC02BCA
Teledyne e2v
NOR Gate, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for JM54AC02BCA
This table gives cross-reference parts and alternative options found for JM54AC02BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC02BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC02PCQR | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | JM54AC02BCA vs 74AC02PCQR |
54AC02DMQB | National Semiconductor Corporation | Check for Price | IC AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | JM54AC02BCA vs 54AC02DMQB |
DV74AC02N | avg Semiconductors | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | JM54AC02BCA vs DV74AC02N |
54AC02DMQB | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | JM54AC02BCA vs 54AC02DMQB |
M38510/75101BCX | Rochester Electronics LLC | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | JM54AC02BCA vs M38510/75101BCX |
74AC02PCQR | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | JM54AC02BCA vs 74AC02PCQR |