Part Details for 70T9169S12BFI by Integrated Device Technology Inc
Overview of 70T9169S12BFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T9169S12BFI | Renesas Electronics Corporation | 16K X 9 SYNC DP SRAM |
Part Details for 70T9169S12BFI
70T9169S12BFI CAD Models
70T9169S12BFI Part Data Attributes
|
70T9169S12BFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T9169S12BFI
Integrated Device Technology Inc
CABGA-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | , | |
Pin Count | 100 | |
Manufacturer Package Code | BF100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e0 | |
Memory IC Type | MULTI-PORT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 70T9169S12BFI
This table gives cross-reference parts and alternative options found for 70T9169S12BFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T9169S12BFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709169L12BF | CABGA-100, Tray | Integrated Device Technology Inc | 70T9169S12BFI vs 709169L12BF |
70T9169S12BF | CABGA-100, Tray | Integrated Device Technology Inc | 70T9169S12BFI vs 70T9169S12BF |
IDT70T9169L12BF | Dual-Port SRAM, 16KX9, 25ns, CMOS, PBGA100, FPBGA-100 | Integrated Device Technology Inc | 70T9169S12BFI vs IDT70T9169L12BF |
709169S12BF | CABGA-100, Tray | Integrated Device Technology Inc | 70T9169S12BFI vs 709169S12BF |
IDT70T9169L12BFG | Dual-Port SRAM, 16KX9, 25ns, CMOS, PBGA100, FPBGA-100 | Integrated Device Technology Inc | 70T9169S12BFI vs IDT70T9169L12BFG |
709169S12BFI | CABGA-100, Tray | Integrated Device Technology Inc | 70T9169S12BFI vs 709169S12BFI |
70T9169L12BFI | CABGA-100, Tray | Integrated Device Technology Inc | 70T9169S12BFI vs 70T9169L12BFI |
IDT70T9169L12BFI | SRAM | Integrated Device Technology Inc | 70T9169S12BFI vs IDT70T9169L12BFI |