70T9169S12BFI vs IDT7016S12PF feature comparison

70T9169S12BFI Integrated Device Technology Inc

Buy Now Datasheet

IDT7016S12PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA QFP
Package Description , LQFP, QFP80,.64SQ
Pin Count 100 80
Manufacturer Package Code BF100
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
JESD-609 Code e0 e0
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 225 240
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Base Number Matches 1 5
Access Time-Max 12 ns
Additional Feature SEMAPHORE; INTERRUPT FLAG; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE
I/O Type COMMON
JESD-30 Code S-PQFP-G80
Length 14 mm
Memory Density 147456 bit
Memory Width 9
Number of Functions 1
Number of Ports 2
Number of Terminals 80
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX9
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP80,.64SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.325 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm

Compare 70T9169S12BFI with alternatives

Compare IDT7016S12PF with alternatives