Memory
7016L12JG
Description: PLCC-68, Tube

Overview of 7016L12JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7016L12JG Renesas Electronics Corporation 16K x 9 Dual-Port RAM
7016L12JG8 Renesas Electronics Corporation 16K x 9 Dual-Port RAM

CAD Models for 7016L12JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7016L12JG by Integrated Device Technology Inc

7016L12JG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Package Description
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68
Pin Count
68
Manufacturer Package Code
PLG68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Date Of Intro
1996-03-01
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2062 mm
Memory Density
147456 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.275 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24.2062 mm
Want to compare parts?
  1. 7016L12JG
    Integrated Device Technology Inc
    PLCC-68, Tube
    VS

Alternate Parts for 7016L12JG

This table gives cross-reference parts and alternative options found for 7016L12JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016L12JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7016S12J8 Dual-Port SRAM, 16KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7016L12JG vs IDT7016S12J8
IDT7016L12J8 Dual-Port SRAM, 16KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7016L12JG vs IDT7016L12J8
IDT7016L12J Dual-Port SRAM, 16KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7016L12JG vs IDT7016L12J
IDT7016L12JG Dual-Port SRAM, 16KX9, 12ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7016L12JG vs IDT7016L12JG
7016S12JG Dual-Port SRAM, 16KX9, 12ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7016L12JG vs 7016S12JG
7016L12J PLCC-68, Tube Integrated Device Technology Inc 7016L12JG vs 7016L12J
7016L12J8 PLCC-68, Reel Integrated Device Technology Inc 7016L12JG vs 7016L12J8
Part Number Description Manufacturer Compare
70T9169S12BF CABGA-100, Tray Integrated Device Technology Inc 7016L12JG vs 70T9169S12BF
IDT70T9169L12PFG Dual-Port SRAM, 16KX9, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7016L12JG vs IDT70T9169L12PFG
7016L12PFGI Dual-Port SRAM Integrated Device Technology Inc 7016L12JG vs 7016L12PFGI
70T9169S12BFI CABGA-100, Tray Integrated Device Technology Inc 7016L12JG vs 70T9169S12BFI
709169L12BF CABGA-100, Tray Integrated Device Technology Inc 7016L12JG vs 709169L12BF
7016S12PFG8 Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc 7016L12JG vs 7016S12PFG8
7016L12GGI Dual-Port SRAM Integrated Device Technology Inc 7016L12JG vs 7016L12GGI
IDT7016S12PF Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 7016L12JG vs IDT7016S12PF
IDT7016L12PFG8 Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 7016L12JG vs IDT7016L12PFG8
7016S12GG8 Dual-Port SRAM, 16KX9, 12ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L12JG vs 7016S12GG8

Related Parts for 7016L12JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7016L12JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7016L12JG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7016L12JG would you like to use for your alert(s)?
  • Please alert me when 7016L12JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7016L12JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7016L12JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7016L12JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7016L12JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7016L12JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: