Part Details for 7016L12GGI by Integrated Device Technology Inc
Overview of 7016L12GGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for 7016L12GGI
7016L12GGI CAD Models
7016L12GGI Part Data Attributes
|
7016L12GGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7016L12GGI
Integrated Device Technology Inc
Dual-Port SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | DUAL-PORT SRAM |
Alternate Parts for 7016L12GGI
This table gives cross-reference parts and alternative options found for 7016L12GGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016L12GGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7016S12G | Application Specific SRAM, 16KX9, 12ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7016L12GGI vs 7016S12G |
7016L12G | Application Specific SRAM, 16KX9, 12ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7016L12GGI vs 7016L12G |
IDT7016S12G | Dual-Port SRAM, 16KX9, 12ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016L12GGI vs IDT7016S12G |
7016S12GG8 | Dual-Port SRAM, 16KX9, 12ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016L12GGI vs 7016S12GG8 |
IDT7016L12G | Dual-Port SRAM, 16KX9, 12ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016L12GGI vs IDT7016L12G |
IDT7016L12GG | Dual-Port SRAM, 16KX9, 12ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016L12GGI vs IDT7016L12GG |