Datasheets
7016S12PFG8 by: Integrated Device Technology Inc

Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80

Part Details for 7016S12PFG8 by Integrated Device Technology Inc

Overview of 7016S12PFG8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones Motor control systems

Part Details for 7016S12PFG8

7016S12PFG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7016S12PFG8 Part Data Attributes

7016S12PFG8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
7016S12PFG8 Integrated Device Technology Inc Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Package Description LQFP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 12 ns
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 14 mm
Memory Density 147456 bit
Memory IC Type DUAL-PORT SRAM
Memory Width 9
Number of Functions 1
Number of Terminals 80
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX9
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for 7016S12PFG8

This table gives cross-reference parts and alternative options found for 7016S12PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016S12PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
709169L12PFI8 TQFP-100, Reel Integrated Device Technology Inc 7016S12PFG8 vs 709169L12PFI8
7016S12PFGI Dual-Port SRAM Integrated Device Technology Inc 7016S12PFG8 vs 7016S12PFGI
709169L12PF TQFP-100, Tray Integrated Device Technology Inc 7016S12PFG8 vs 709169L12PF
70T9169S12PFI8 TQFP-100, Reel Integrated Device Technology Inc 7016S12PFG8 vs 70T9169S12PFI8
70T9169S12PFI TQFP-100, Tray Integrated Device Technology Inc 7016S12PFG8 vs 70T9169S12PFI
IDT70T9169L12PF8 Dual-Port SRAM, 16KX9, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 7016S12PFG8 vs IDT70T9169L12PF8
7016S12PFG Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc 7016S12PFG8 vs 7016S12PFG
7016L12PFG8 Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc 7016S12PFG8 vs 7016L12PFG8
7016S12PF TQFP-80, Tray Integrated Device Technology Inc 7016S12PFG8 vs 7016S12PF
70T9169S12PF8 TQFP-100, Reel Integrated Device Technology Inc 7016S12PFG8 vs 70T9169S12PF8
Part Number Description Manufacturer Compare
7016L12JGI Dual-Port SRAM Integrated Device Technology Inc 7016S12PFG8 vs 7016L12JGI
7016S12PFGI Dual-Port SRAM Integrated Device Technology Inc 7016S12PFG8 vs 7016S12PFGI
709169L12PFI8 TQFP-100, Reel Integrated Device Technology Inc 7016S12PFG8 vs 709169L12PFI8
IDT7016S12JG Dual-Port SRAM, 16KX9, 12ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7016S12PFG8 vs IDT7016S12JG
7016S12GGI Dual-Port SRAM Integrated Device Technology Inc 7016S12PFG8 vs 7016S12GGI
7016L12GG Dual-Port SRAM, 16KX9, 12ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016S12PFG8 vs 7016L12GG
70T9169L12PF8 TQFP-100, Reel Integrated Device Technology Inc 7016S12PFG8 vs 70T9169L12PF8
IDT7016S12J Dual-Port SRAM, 16KX9, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7016S12PFG8 vs IDT7016S12J
7016L12PFGI Dual-Port SRAM Integrated Device Technology Inc 7016S12PFG8 vs 7016L12PFGI
70T9169S12BFI CABGA-100, Tray Integrated Device Technology Inc 7016S12PFG8 vs 70T9169S12BFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7016S12PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7016S12PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7016S12PFG8 would you like to use for your alert(s)?
  • Please alert me when 7016S12PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7016S12PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7016S12PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7016S12PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7016S12PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7016S12PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: