Part Details for 6A-05 by Crimson Semiconductor Inc
Overview of 6A-05 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A-05
6A-05 CAD Models
6A-05 Part Data Attributes:
|
6A-05
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
6A-05
Crimson Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A-05
This table gives cross-reference parts and alternative options found for 6A-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR750FR-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | 6A-05 vs MR750FR-BP |
MR750RL | 6A 50V Silicon Rectifier, Microde Axial, 800-REEL | onsemi | 6A-05 vs MR750RL |
6A05R0G | Rectifier Diode, | Taiwan Semiconductor | 6A-05 vs 6A05R0G |
MR750RLG | 6A 50V Silicon Rectifier, Microde Axial, 800-REEL | onsemi | 6A-05 vs MR750RLG |
MR750 | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | 6A-05 vs MR750 |
6A05B0G | Rectifier Diode, | Taiwan Semiconductor | 6A-05 vs 6A05B0G |
6A05-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | 6A-05 vs 6A05-B |
R250-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, CASE R-4, 2 PIN | Micro Electronics Corporation | 6A-05 vs R250-A |
MR750FR | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | 6A-05 vs MR750FR |
MR750G | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | 6A-05 vs MR750G |