6A-05 vs MR750RL feature comparison

6A-05 Crimson Semiconductor Inc

Buy Now Datasheet

MR750RL onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PADB-W2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM DISK BUTTON
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code No
Part Package Code Microde Axial
Package Description O-PADB-W2
Pin Count 2
Manufacturer Package Code 194-04
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 235
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare 6A-05 with alternatives

Compare MR750RL with alternatives