Part Details for 67C4501-50J by AMD
Overview of 67C4501-50J by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 67C4501-50J
67C4501-50J CAD Models
67C4501-50J Part Data Attributes
|
67C4501-50J
AMD
Buy Now
Datasheet
|
Compare Parts:
67C4501-50J
AMD
FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Cycle Time | 65 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 67C4501-50J
This table gives cross-reference parts and alternative options found for 67C4501-50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67C4501-50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7201-50DC | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | 67C4501-50J vs AM7201-50DC |
7201S50D | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 67C4501-50J vs 7201S50D |
5962-8986303XX | FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 | Cypress Semiconductor | 67C4501-50J vs 5962-8986303XX |
IDT7201LA50TP | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | 67C4501-50J vs IDT7201LA50TP |
5962-8986303YA | FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Temic Semiconductors | 67C4501-50J vs 5962-8986303YA |
7201LA50DB8 | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 67C4501-50J vs 7201LA50DB8 |
57C4501-50J/883B | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | 67C4501-50J vs 57C4501-50J/883B |
IDT7201LA50PDGB8 | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | 67C4501-50J vs IDT7201LA50PDGB8 |
7201S50DB | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 67C4501-50J vs 7201S50DB |
IDT7201SA50DB | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | 67C4501-50J vs IDT7201SA50DB |