Part Details for 7201LA50DB8 by Integrated Device Technology Inc
Overview of 7201LA50DB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7201LA50DB8
7201LA50DB8 CAD Models
7201LA50DB8 Part Data Attributes
|
7201LA50DB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7201LA50DB8
Integrated Device Technology Inc
FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7201LA50DB8
This table gives cross-reference parts and alternative options found for 7201LA50DB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201LA50DB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7201-50DC | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | 7201LA50DB8 vs AM7201-50DC |
7201S50D | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7201LA50DB8 vs 7201S50D |
5962-8986303XX | FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 | Cypress Semiconductor | 7201LA50DB8 vs 5962-8986303XX |
IDT7201LA50TP | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | 7201LA50DB8 vs IDT7201LA50TP |
5962-8986303YA | FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Temic Semiconductors | 7201LA50DB8 vs 5962-8986303YA |
57C4501-50J/883B | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | 7201LA50DB8 vs 57C4501-50J/883B |
IDT7201LA50PDGB8 | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | 7201LA50DB8 vs IDT7201LA50PDGB8 |
7201S50DB | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | 7201LA50DB8 vs 7201S50DB |
IDT7201SA50DB | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | 7201LA50DB8 vs IDT7201SA50DB |
IDT7201SA50P | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA50DB8 vs IDT7201SA50P |