Part Details for IDT7201LA50SO8 by Rochester Electronics LLC
Overview of IDT7201LA50SO8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7201LA50SO8
IDT7201LA50SO8 CAD Models
IDT7201LA50SO8 Part Data Attributes
|
IDT7201LA50SO8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA50SO8
Rochester Electronics LLC
FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.763 mm |
Alternate Parts for IDT7201LA50SO8
This table gives cross-reference parts and alternative options found for IDT7201LA50SO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA50SO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201LA50SO8 | SOIC-28, Reel | Integrated Device Technology Inc | IDT7201LA50SO8 vs 7201LA50SO8 |
7201SA50SO | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | IDT7201LA50SO8 vs 7201SA50SO |
IDT7201SA50SO8 | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Integrated Device Technology Inc | IDT7201LA50SO8 vs IDT7201SA50SO8 |
7201LA50SOG | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7201LA50SO8 vs 7201LA50SOG |
IDT7201LA50SO8 | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7201LA50SO8 vs IDT7201LA50SO8 |
7201LA50SO | SOIC-28, Tube | Integrated Device Technology Inc | IDT7201LA50SO8 vs 7201LA50SO |
7201LA50SOGB | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7201LA50SO8 vs 7201LA50SOGB |
IDT7201LA50SOGB | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | IDT7201LA50SO8 vs IDT7201LA50SOGB |
7201LA50SOB | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | IDT7201LA50SO8 vs 7201LA50SOB |
IDT7201SA50SO | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Integrated Device Technology Inc | IDT7201LA50SO8 vs IDT7201SA50SO |