67C4501-50J
vs
IDT7201LA50P
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP28,.6
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
50 ns
50 ns
Cycle Time
65 ns
65 ns
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
37.1475 mm
36.576 mm
Memory Density
4608 bit
4608 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512X9
512X9
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.588 mm
4.699 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
7
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
15.38 MHz
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.0005 A
Supply Current-Max
0.08 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare 67C4501-50J with alternatives
Compare IDT7201LA50P with alternatives