Part Details for IDT7201LA50PDGB8 by Integrated Device Technology Inc
Overview of IDT7201LA50PDGB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7201LA50PDGB8
IDT7201LA50PDGB8 CAD Models
IDT7201LA50PDGB8 Part Data Attributes
|
IDT7201LA50PDGB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA50PDGB8
Integrated Device Technology Inc
FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT7201LA50PDGB8
This table gives cross-reference parts and alternative options found for IDT7201LA50PDGB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA50PDGB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201S50P | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7201LA50PDGB8 vs 7201S50P |
7201LA50PB8 | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7201LA50PDGB8 vs 7201LA50PB8 |
5962-8986303YX | FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Teledyne e2v | IDT7201LA50PDGB8 vs 5962-8986303YX |
5962-8753102TC | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA50PDGB8 vs 5962-8753102TC |
IDT7201LA50TD | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7201LA50PDGB8 vs IDT7201LA50TD |
AM7201-50/BXA | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 | AMD | IDT7201LA50PDGB8 vs AM7201-50/BXA |
5962-8986303YA | FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Atmel Corporation | IDT7201LA50PDGB8 vs 5962-8986303YA |
5962-8986303XX | FIFO, 512X9, 50ns, Asynchronous, CMOS, | Teledyne e2v | IDT7201LA50PDGB8 vs 5962-8986303XX |
5962-8986303YX | FIFO, 512X9, 50ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Cypress Semiconductor | IDT7201LA50PDGB8 vs 5962-8986303YX |
L8C201CME50 | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7201LA50PDGB8 vs L8C201CME50 |