Part Details for 6160.0034 by Schurter Electronic Components
Overview of 6160.0034 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6160.0034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6160.0034
|
Avnet Americas | SRT6160.0034 - Boxed Product (Development Kits) (Alt: 6160.0034) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Mains Power Connector - 10/15A - 250VAC - Male - Quick Connect Terminal. |
1000 In Stock |
|
$1.1200 / $1.6900 | Buy Now |
DISTI #
77930018
|
Verical | Conn Power PL 2Power/1Ground POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 50 Package Multiple: 25 Date Code: 2403 | Americas - 1000 |
|
$1.5558 / $2.2384 | Buy Now |
DISTI #
6160.0034
|
Avnet Americas | SRT6160.0034 - Boxed Product (Development Kits) (Alt: 6160.0034) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
6160.0034
|
TME | Connector: AC supply, socket, male, 2.5A, 250VAC, IEC 60320, C6 Min Qty: 1 | 0 |
|
$2.0000 / $2.8600 | RFQ |
DISTI #
6160.0034
|
Avnet Abacus | SRT6160.0034 (Alt: 6160.0034) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mains Power Connector - 10/15A - 250VAC - Male - Quick Connect Terminal. |
1000 In Stock |
|
$1.1200 / $1.6900 | Buy Now |
Part Details for 6160.0034
6160.0034 CAD Models
6160.0034 Part Data Attributes:
|
6160.0034
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0034
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6160.0034
This table gives cross-reference parts and alternative options found for 6160.0034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-101-141 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6160.0034 vs 3-101-141 |
3-119-054 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6160.0034 vs 3-119-054 |
6162.0060 | Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0034 vs 6162.0060 |
5123.1006.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6160.0034 vs 5123.1006.0 |
3-119-351 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6160.0034 vs 3-119-351 |
6162.0164 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0034 vs 6162.0164 |
5123.1007.0 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6160.0034 vs 5123.1007.0 |
6162.0020 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0034 vs 6162.0020 |
6162.0053 | Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0034 vs 6162.0053 |
3-119-787 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6160.0034 vs 3-119-787 |