Part Details for 3-119-351 by Schurter Electronic Components
Overview of 3-119-351 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3-119-351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8037
|
Newark | Ce G-Stecker-Kombi Mit Filter 10A M5/Carton Box |Schurter 3-119-351 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6600 / $86.0100 | Buy Now |
DISTI #
3-119-351
|
Avnet Americas | Power Entry Module with Line 2-Pole 10A Filter Panel Mount - Boxed Product (Development Kits) (Alt: 3-119-351) Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks, 2 Days Container: Box | 0 |
|
$53.2640 / $62.4592 | Buy Now |
DISTI #
693-3-119-351
|
Mouser Electronics | AC Power Entry Modules CE G-STECKER-KOMBI MIT FILTER 10A M5 | 0 |
|
$54.5700 / $74.1300 | Order Now |
DISTI #
72126509
|
RS | Power Entry Module, CE G-STECKER-KOMBI MIT FILTER 10A M5 | Schurter 3-119-351 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$58.2200 | Buy Now |
|
Onlinecomponents.com | CE G-STECKER-KOMBI MIT FILTER 10A M5 | 0 |
|
$59.9000 / $87.3200 | Buy Now |
DISTI #
3-119-351
|
Avnet Americas | Power Entry Module with Line 2-Pole 10A Filter Panel Mount - Boxed Product (Development Kits) (Alt: 3-119-351) Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks, 2 Days Container: Box | 0 |
|
$53.2640 / $62.4592 | Buy Now |
|
Master Electronics | CE G-STECKER-KOMBI MIT FILTER 10A M5 | 0 |
|
$59.9000 / $87.3200 | Buy Now |
Part Details for 3-119-351
3-119-351 CAD Models
3-119-351 Part Data Attributes:
|
3-119-351
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-119-351
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 2 Days | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 3-119-351
This table gives cross-reference parts and alternative options found for 3-119-351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-119-351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4115.15 | Mains Power Connector | Schurter Electronic Components | 3-119-351 vs 6600.4115.15 |
4303.0181.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-119-351 vs 4303.0181.21 |
6762-B-1101-A-10011 | Mains Power Connector | Schurter Electronic Components | 3-119-351 vs 6762-B-1101-A-10011 |
6100.4210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-351 vs 6100.4210.15 |
6100.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-351 vs 6100.4325.15 |
1061-B-2200-A-3V | Mains Power Connector | Schurter Electronic Components | 3-119-351 vs 1061-B-2200-A-3V |
1061-B-3330-A-3V | Mains Power Connector | Schurter Electronic Components | 3-119-351 vs 1061-B-3330-A-3V |
6162.0072 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-351 vs 6162.0072 |
6162.0166 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-351 vs 6162.0166 |
6162.0074 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-351 vs 6162.0074 |